
1N5366BG | |
|---|---|
DigiKey Part Number | 1N5366BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5366BG |
Description | DIODE ZENER 39V 5W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5366BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.68300 | $36.83 |
| 100 | $2.36940 | $236.94 |
| 500 | $1.80264 | $901.32 |
| 1,000 | $1.61980 | $1,619.80 |
| 2,000 | $1.46573 | $2,931.46 |
| 5,000 | $1.29891 | $6,494.55 |
| 10,000 | $1.19577 | $11,957.70 |
| 50,000 | $1.04824 | $52,412.00 |

