
1N5363BRLG | |
---|---|
DigiKey Part Number | 1N5363BRLGOSTR-ND - Tape & Reel (TR) 1N5363BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5363BRLG |
Description | DIODE ZENER 30V 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5363BRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.35400 | $23.54 |
100 | $1.80280 | $180.28 |
500 | $1.49822 | $749.11 |
1,000 | $1.31992 | $1,319.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.23480 | $4,939.20 |
8,000 | $1.21010 | $9,680.80 |
12,000 | $1.13667 | $13,640.04 |
28,000 | $1.09898 | $30,771.44 |
40,000 | $1.07839 | $43,135.60 |