
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.07100 | $30.71 |
100 | $2.14860 | $214.86 |
500 | $1.67110 | $835.55 |
1,000 | $1.19364 | $1,193.64 |
2,000 | $1.19035 | $2,380.70 |
5,000 | $1.04237 | $5,211.85 |