Zener Diode 17 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5354BG

DigiKey Part Number
1N5354BGOS-ND
Manufacturer
Manufacturer Product Number
1N5354BG
Description
DIODE ZENER 17V 5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5354BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 12.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.74900$37.49
100$2.41220$241.22
500$1.83586$917.93
1,000$1.65014$1,650.14
2,000$1.49373$2,987.46
5,000$1.32430$6,621.50
10,000$1.21956$12,195.60
50,000$1.07291$53,645.50
Manufacturers Standard Package