
1N5350BRLG | |
|---|---|
DigiKey Part Number | 1N5350BRLGOSTR-ND - Tape & Reel (TR) 1N5350BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5350BRLG |
Description | DIODE ZENER 13V 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5350BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.05300 | $40.53 |
| 100 | $2.61200 | $261.20 |
| 500 | $1.98878 | $994.39 |
| 1,000 | $1.78760 | $1,787.60 |
| 2,000 | $1.61824 | $3,236.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.36639 | $5,465.56 |
| 8,000 | $1.25536 | $10,042.88 |

