1N5349B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 31,854
Unit Price: $2.14000
Datasheet

Similar


Microchip Technology
In Stock: 375
Unit Price: $18.99000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $43.82058
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $25.07558
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,288
Unit Price: $3.37000
Datasheet

Similar


Microchip Technology
In Stock: 7,135
Unit Price: $20.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,770
Unit Price: $3.29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.90791
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $40.53251
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $21.54032
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $43.08064
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.37440
Datasheet
Zener Diode 12 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5349B

DigiKey Part Number
1N5349BOS-ND
Manufacturer
Manufacturer Product Number
1N5349B
Description
DIODE ZENER 12V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 12 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5349B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types