
1N5345BRLG | |
|---|---|
DigiKey Part Number | 1N5345BRLGOSTR-ND - Tape & Reel (TR) 1N5345BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5345BRLG |
Description | DIODE ZENER 8.7V 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5345BRLG Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 6.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.98700 | $39.87 |
| 100 | $2.56680 | $256.68 |
| 500 | $1.95294 | $976.47 |
| 1,000 | $1.75480 | $1,754.80 |
| 2,000 | $1.58807 | $3,176.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.34043 | $5,361.72 |
| 8,000 | $1.23110 | $9,848.80 |

