
1N5345BRLG | |
---|---|
DigiKey Part Number | 1N5345BRLGOSTR-ND - Tape & Reel (TR) 1N5345BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5345BRLG |
Description | DIODE ZENER 8.7V 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5345BRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $3.01300 | $30.13 |
100 | $2.09920 | $209.92 |
500 | $1.64640 | $823.20 |
1,000 | $1.29242 | $1,292.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.21011 | $4,840.44 |
8,000 | $1.17689 | $9,415.12 |
20,000 | $1.11421 | $22,284.20 |
28,000 | $1.07710 | $30,158.80 |
40,000 | $1.05370 | $42,148.00 |