
1N5333BRLG | |
---|---|
DigiKey Part Number | 1N5333BRLGOSTR-ND - Tape & Reel (TR) 1N5333BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5333BRLG |
Description | DIODE ZENER 3.3V 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5333BRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 300 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.21700 | $22.17 |
100 | $1.72430 | $172.43 |
500 | $1.44514 | $722.57 |
1,000 | $1.31655 | $1,316.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.09206 | $4,368.24 |
8,000 | $1.07564 | $8,605.12 |