Zener Diode 19 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5249BTR

DigiKey Part Number
488-1N5249BTR-ND - Tape & Reel (TR)
488-1N5249BTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5249BTR
Description
DIODE ZENER 19V 500MW DO35
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5249BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,948
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.09300$10.93
100$0.67750$67.75
500$0.49444$247.22
1,000$0.43500$435.00
2,000$0.38473$769.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30571$1,528.55
10,000$0.27440$2,744.00
15,000$0.25842$3,876.30
25,000$0.24046$6,011.50
35,000$0.22981$8,043.35
50,000$0.21946$10,973.00
Manufacturers Standard Package