1N5238BTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,148
Unit Price: $1.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.15440
Datasheet
Zener Diode 8.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5238BTR

DigiKey Part Number
1N5238BTRFS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5238BTR
Description
DIODE ZENER 8.7V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types