1N5229C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,018
Unit Price: $0.99000
Datasheet
Zener Diode 500 mW Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5229C

DigiKey Part Number
1N5229C-ND
Manufacturer
Manufacturer Product Number
1N5229C
Description
DIODE ZENER 500MW DO35
Customer Reference
Detailed Description
Zener Diode 500 mW Through Hole DO-35
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Tolerance
-
Power - Max
500 mW
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes