
1N4758A-T50A | |
---|---|
DigiKey Part Number | 1N4758A-T50ACT-ND - Cut Tape (CT) 1N4758A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4758A-T50A |
Description | DIODE ZENER 56V 1W DO41 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4758A-T50A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.88100 | $8.81 |
100 | $0.37870 | $37.87 |
500 | $0.37044 | $185.22 |
1,000 | $0.36221 | $362.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24696 | $740.88 |
6,000 | $0.23050 | $1,383.00 |
9,000 | $0.21815 | $1,963.35 |