Zener Diode 30 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4751A-T50A

DigiKey Part Number
1N4751A-T50ACT-ND - Cut Tape (CT)
1N4751A-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4751A-T50A
Description
DIODE ZENER 30V 1W DO41
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 22.8 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.55400$15.54
100$0.96850$96.85
500$0.71330$356.65
1,000$0.63067$630.67
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.43486$1,304.58
6,000$0.39014$2,340.84
Manufacturers Standard Package