1N4744A_T26A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 49,176
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 11,410
Unit Price: $1.32000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 31,866
Unit Price: $2.63000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.94029
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,569
Unit Price: $4.85000
Datasheet
Zener Diode 15 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4744A_T26A

DigiKey Part Number
1N4744A_T26A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4744A_T26A
Description
DIODE ZENER 15V 1W DO41
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types