Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4738A-T50A

DigiKey Part Number
1N4738A-T50ACT-ND - Cut Tape (CT)
1N4738A-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4738A-T50A
Description
DIODE ZENER 8.2V 1W DO41
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.39800$13.98
100$0.87150$87.15
500$0.64030$320.15
1,000$0.56531$565.31
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.43486$1,304.58
6,000$0.39014$2,340.84
Manufacturers Standard Package