
1N4734A-T50A | |
|---|---|
DigiKey Part Number | 1N4734A-T50ACT-ND - Cut Tape (CT) 1N4734A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4734A-T50A |
Description | DIODE ZENER 5.6V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4734A-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.70200 | $17.02 |
| 100 | $1.06720 | $106.72 |
| 500 | $0.79042 | $395.21 |
| 1,000 | $0.70080 | $700.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63358 | $1,900.74 |
| 6,000 | $0.57134 | $3,428.04 |

