1N3070_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 24,713
Unit Price: $1.32000
Datasheet

Similar


Microchip Technology
In Stock: 882
Unit Price: $7.74000
Datasheet

Similar


Microchip Technology
In Stock: 4,045
Unit Price: $16.13000
Datasheet
DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3070_T50R

DigiKey Part Number
1N3070_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3070_T50R
Description
DIODE STANDARD 200V 500MA DO35
Customer Reference
Detailed Description
Diode 200 V 500mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 175 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types