1.5KE68ARL4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.19250
Datasheet

Similar


Littelfuse Inc.
In Stock: 777
Unit Price: $3.37000
Datasheet

Similar


STMicroelectronics
In Stock: 1,338
Unit Price: $8.87000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $1.51332
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.07091
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.14818
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 628
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $4.35000
Datasheet
DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE68ARL4G

DigiKey Part Number
1.5KE68ARL4GOSTR-ND - Tape & Reel (TR)
1.5KE68ARL4GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE68ARL4G
Description
TVS DIODE 58.1VWM 92VC AXIAL
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
16.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types