
OM-O2SP-EVAL | |
---|---|
DigiKey Part Number | 2070-OM-O2SP-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | OM-O2SP-EVAL |
Description | OMEGA2S EVAL BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Onion Omega2 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Onion Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Onion Omega2 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $288.12000 | $7,203.00 |