



PJ012-6P6C1-F | |
---|---|
DigiKey Part Number | PJ012-6P6C1-F-ND |
Manufacturer | |
Manufacturer Product Number | PJ012-6P6C1-F |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $5.82000 | $58.20 |
25 | $5.45280 | $136.32 |
50 | $5.19280 | $259.64 |
100 | $4.94500 | $494.50 |
300 | $4.57563 | $1,372.69 |
500 | $4.41334 | $2,206.67 |
1,000 | $4.20260 | $4,202.60 |
2,500 | $3.93947 | $9,848.67 |