
4012-LCD1W-434 | |
---|---|
DigiKey Part Number | 4012-LCD1W-434-ND |
Manufacturer | |
Manufacturer Product Number | 4012-LCD1W-434 |
Description | KIT DEMO SI4012 LCD 434MHZ TX |
Customer Reference | |
Detailed Description | Si4012 EZRadio® Transmitter 434MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 434MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | Si4012 | |
Note | - |