Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTYK60510230 | |
|---|---|
DigiKey Part Number | OSTYK60510230-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK60510230 |
Description | CONN BARRIER STRP 10CIRC 0.394" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer On Shore Technology Inc. | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Through Hole, Right Angle |
Pitch 0.394" (10.00mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK60110230 | On Shore Technology Inc. | 0 | OSTYK60110230-ND | $31.72357 | Parametric Equivalent |
| OSTYK60410230 | On Shore Technology Inc. | 0 | OSTYK60410230-ND | $30.39571 | Parametric Equivalent |
| YK6011023000G | Amphenol Anytek | 0 | YK6011023000G-ND | $19.23221 | Parametric Equivalent |
| YK6041023000G | Amphenol Anytek | 0 | YK6041023000G-ND | $16.21121 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $31.72357 | $444.13 |

