
OSTYK55520030 | |
|---|---|
DigiKey Part Number | OSTYK55520030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK55520030 |
Description | CONN BARRIER STRP 20CIRC 0.433" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Nickel |
Number of Wire Entries 20 | Mounting Type Through Hole |
Pitch 0.433" (11.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431102200 | Curtis Industries | 0 | 364-431102200-ND | $82.80365 | Similar |
| 431103200 | Curtis Industries | 0 | 364-431103200-ND | $82.80365 | Similar |
| 431105200 | Curtis Industries | 0 | 364-431105200-ND | $75.71345 | Similar |
| 431110200 | Curtis Industries | 0 | 364-431110200-ND | $82.04400 | Similar |
| 431111200 | Curtis Industries | 0 | 364-431111200-ND | $87.61490 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $42.08600 | $420.86 |

