
OSTYK55511030 | |
|---|---|
DigiKey Part Number | OSTYK55511030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK55511030 |
Description | CONN BARRIER STRP 11CIRC 0.433" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Nickel |
Number of Wire Entries 11 | Mounting Type Through Hole |
Pitch 0.433" (11.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100110 | Curtis Industries | 0 | 364-430100110-ND | $43.41035 | Similar |
| 430102110 | Curtis Industries | 0 | 364-430102110-ND | $47.35255 | Similar |
| 430103110 | Curtis Industries | 0 | 364-430103110-ND | $47.35255 | Similar |
| 430105110 | Curtis Industries | 0 | 364-430105110-ND | $43.41035 | Similar |
| 430111110 | Curtis Industries | 0 | 364-430111110-ND | $101.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | $23.51789 | $446.84 |


