
OSTYK55103030 | |
---|---|
DigiKey Part Number | ED2927-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK55103030 |
Description | CONN BARRIER STRIP 3CIRC 0.433" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.85000 | $18.85 |
10 | $13.52500 | $135.25 |
25 | $11.79160 | $294.79 |
50 | $10.68340 | $534.17 |
100 | $9.75080 | $975.08 |
250 | $8.76740 | $2,191.85 |
500 | $8.18788 | $4,093.94 |
1,000 | $7.72713 | $7,727.13 |
5,000 | $7.00489 | $35,024.45 |