OSTYK50311230 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $34.22059
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $38.58438
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $21.18202
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $21.33398
Datasheet
Image for OSTYK50311230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK50311230

DigiKey Part Number
OSTYK50311230-ND
Manufacturer
Manufacturer Product Number
OSTYK50311230
Description
CONN BARRIER STRP 11CIRC 0.374"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
On Shore Technology Inc.
Bottom Termination
PC Pin
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Cover
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
11
Terminal Screw Finish
Nickel
Number of Wire Entries
11
Mounting Type
Through Hole, Right Angle
Pitch
0.374" (9.50mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTYK50111230On Shore Technology Inc.0OSTYK50111230-ND$34.22059Parametric Equivalent
OSTYK50411230On Shore Technology Inc.0OSTYK50411230-ND$38.58438Parametric Equivalent
YK5011123000GAmphenol Anytek0YK5011123000G-ND$21.18202Parametric Equivalent
YK5041123000GAmphenol Anytek0YK5041123000G-ND$21.33398Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$58.12600$581.26