Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTYK41302330 | |
|---|---|
DigiKey Part Number | OSTYK41302330-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK41302330 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer On Shore Technology Inc. | Bottom Termination Solder Eyelets |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK40302330 | On Shore Technology Inc. | 0 | OSTYK40302330-ND | $4.86313 | Parametric Equivalent |
| YK4030233000G | Amphenol Anytek | 0 | YK4030233000G-ND | $3.12730 | Parametric Equivalent |
| YK4130233000G | Amphenol Anytek | 0 | YK4130233000G-ND | $2.60239 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | $4.57307 | $461.88 |

