OSTYK40305330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $11.02293
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $6.62577
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $6.15940
Datasheet
Image for OSTYK40305330 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK40305330

DigiKey Part Number
OSTYK40305330-ND
Manufacturer
Manufacturer Product Number
OSTYK40305330
Description
CONN BARRIER STRIP 5CIRC 0.325"
Customer Reference
Detailed Description
5 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Terminal Block Type
Barrier Block
Number of Circuits
5
Number of Wire Entries
5
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Eyelets
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1/6/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
40$11.71575$468.63