
OSTYK22106030 | |
---|---|
DigiKey Part Number | ED2962-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK22106030 |
Description | CONN BARRIER STRIP 6CIRC 0.25" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 16-26 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.32000 | $28.32 |
10 | $20.18500 | $201.85 |
25 | $17.63960 | $440.99 |
50 | $16.03760 | $801.88 |
100 | $14.70320 | $1,470.32 |
250 | $13.31116 | $3,327.79 |
500 | $12.49816 | $6,249.08 |
1,000 | $11.85523 | $11,855.23 |
5,000 | $10.85388 | $54,269.40 |