Parametric Equivalent

OSTYD020150 | |
|---|---|
DigiKey Part Number | OSTYD020150-ND |
Manufacturer | |
Manufacturer Product Number | OSTYD020150 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 12-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB20-02-C | Adam Tech | 763 | 2057-EB20-02-C-ND | $1.41000 | Parametric Equivalent |
| YD0201500000G | Amphenol Anytek | 0 | YD0201500000G-ND | $0.26120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | $3.89919 | $530.29 |


