
OSTVZ213050 | |
---|---|
DigiKey Part Number | OSTVZ213050-ND |
Manufacturer | |
Manufacturer Product Number | OSTVZ213050 |
Description | TERM BLK 21POS GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 3.717" (94.40mm) | |
Panel Thickness | - | |
Positions Per Level | 21 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.150" (3.81mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $46.61400 | $466.14 |