OSTVY10010C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $22.54340
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $13.82757
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $14.03063
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $25.14460
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $11.82075
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $8.71369
Datasheet
Image for OSTVY10010C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVY10010C

DigiKey Part Number
OSTVY10010C-ND
Manufacturer
Manufacturer Product Number
OSTVY10010C
Description
TERM BLOCK 10POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Black
Operating Temperature
-45°C ~ 130°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$17.10080$427.52