Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ040151 | |
|---|---|
DigiKey Part Number | OSTVJ040151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ040151 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ040152 | On Shore Technology Inc. | 0 | OSTVJ040152-ND | $9.51766 | Parametric Equivalent |
| 1700781 | Phoenix Contact | 25 | 277-13702-ND | $83.69000 | Parametric Equivalent |
| 1890989 | Phoenix Contact | 201 | 277-6418-ND | $12.74000 | Parametric Equivalent |
| 1986974 | Phoenix Contact | 500 | 1986974-ND | $17.59000 | Parametric Equivalent |
| 282856-4 | TE Connectivity AMP Connectors | 97 | A98357-ND | $26.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | $12.08739 | $556.02 |





