OSTVF147251 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: $20.98680
Datasheet
Image for OSTVF147251 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVF147251

DigiKey Part Number
OSTVF147251-ND
Manufacturer
Manufacturer Product Number
OSTVF147251
Description
TERM BLOCK HDR 14POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
14
Positions Per Level
7
Number of Levels
2
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.154" (3.90mm)
Insulation Height
0.929" (23.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$18.03120$450.78