1 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72440P5040S560

DigiKey Part Number
495-B72440P5040S560CT-ND - Cut Tape (CT)
495-B72440P5040S560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72440P5040S560
Description
VARISTOR 1A 0201
Customer Reference
Detailed Description
1 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72440P5040S560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
9 V
Varistor Voltage (Max)
17 V
Current - Surge
1 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
15 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, MLCV
Package / Case
0201 (0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,005
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.07700$10.77
25$0.95040$23.76
100$0.80980$80.98
250$0.74156$185.39
500$0.70080$350.40
1,000$0.66709$667.09
2,500$0.63151$1,578.78
5,000$0.61005$3,050.25
* All Digi-Reel orders will add a $55.00 reeling fee.