
NT1SCN | |
|---|---|
DigiKey Part Number | NT1SCN-ND |
Manufacturer | |
Manufacturer Product Number | NT1SCN |
Description | TIP SOLDER MICRO DIM .005" |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | 0.325" (8.26mm) | |
Diameter | 0.130" (3.30mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMP |

