
OSTOQ131250 | |
|---|---|
DigiKey Part Number | OSTOQ131250-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ131250 |
Description | TERM BLOCK HDR 13POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Contact Material Brass |
Number of Positions 13 | Housing Material Thermoplastic |
Positions Per Level 13 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.138" (3.50mm) |
Pitch 0.138" (3.50mm) | Base Product Number |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | $8.33538 | $433.44 |


