
OSTOP082B01 | |
|---|---|
DigiKey Part Number | OSTOP082B01-ND |
Manufacturer | |
Manufacturer Product Number | OSTOP082B01 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Housing Material Brass |
Number of Positions 8 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 8 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | $4.05947 | $539.91 |


