Image for OSTNR201101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTNR201101

DigiKey Part Number
52-OSTNR201101-ND
Manufacturer
Manufacturer Product Number
OSTNR201101
Description
TERM BLOCK HDR 20POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Current - UL
8 A
Series
Voltage - UL
150 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
20
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Contact Material
Copper
Number of Levels
2
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.138" (3.50mm)
Contact Tail Length
0.079" (2.00mm)
Header Orientation
90°, Right Angle
Insulation Height
0.425" (10.80mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15$44.00667$660.10
Manufacturers Standard Package