OSTKP140150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $43.92700
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $48.03222
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $63.57770
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $26.67349
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $27.86789
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $21.74805
Datasheet
Image for OSTKP140150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTKP140150

DigiKey Part Number
OSTKP140150-ND
Manufacturer
Manufacturer Product Number
OSTKP140150
Description
TERM BLK 14P SIDE ENT 6.35MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
14
Pitch
0.250" (6.35mm)
Mating Orientation
Horizontal with Board
Current
30 A
Voltage
300 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Brass
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
1.0 Nm (8.9 Lb-In)
Screw Thread
M3.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
9$46.19556$415.76