Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTHF037081 | |
|---|---|
DigiKey Part Number | OSTHF037081-ND |
Manufacturer | |
Manufacturer Product Number | OSTHF037081 |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 3 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHF037080 | On Shore Technology Inc. | 0 | OSTHF037080-ND | $5.53925 | Parametric Equivalent |
| 735-303 | WAGO Corporation | 0 | 2946-735-303-ND | $12.05575 | Parametric Equivalent |
| HF0370800000G | Amphenol Anytek | 0 | HF0370800000G-ND | $3.51019 | Parametric Equivalent |
| HF0370810000G | Amphenol Anytek | 0 | HF0370810000G-ND | $3.70746 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | $5.53074 | $447.99 |


