
M12-05PD04-AC30 | |
---|---|
DigiKey Part Number | 52-M12-05PD04-AC30-ND |
Manufacturer | |
Manufacturer Product Number | M12-05PD04-AC30 |
Description | 5 POSITION M12 CIRCULAR CONNECTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | Brass | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $262.34000 | $262.34 |
10 | $222.98600 | $2,229.86 |
30 | $206.35067 | $6,190.52 |