



ES1000/03DSFB | |
|---|---|
DigiKey Part Number | ED3002-ND |
Manufacturer | |
Manufacturer Product Number | ES1000/03DSFB |
Description | CONN TERM STRIP 3CIRC 0.394" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -33°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.81000 | $78.10 |
| 25 | $6.80080 | $170.02 |
| 50 | $6.13980 | $306.99 |
| 100 | $5.57250 | $557.25 |
| 300 | $4.86137 | $1,458.41 |
| 500 | $4.60124 | $2,300.62 |
| 1,000 | $4.30996 | $4,309.96 |
| 5,000 | $3.84835 | $19,241.75 |







