



ED505/2DS | |
---|---|
DigiKey Part Number | ED1625-ND |
Manufacturer | |
Manufacturer Product Number | ED505/2DS |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $7.27700 | $72.77 |
25 | $6.33200 | $158.30 |
50 | $5.71460 | $285.73 |
100 | $5.18450 | $518.45 |
250 | $4.61520 | $1,153.80 |
500 | $4.27472 | $2,137.36 |
1,000 | $4.00116 | $4,001.16 |
5,000 | $3.56742 | $17,837.10 |