How to Temperature Track Packages
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS1M002B

DigiKey Part Number
SPS1M002BOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPS1M002B
Description
RFID TAG R/W INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 128b (EPC) Memory ISO 18000-6, EPC Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Inlay
Technology
Passive
Memory Type
Read/Write
Writable Memory
128b (EPC)
Standards
ISO 18000-6, EPC
Operating Temperature
-40°C ~ 85°C
Size / Dimension
3.799" L x 1.043" W (96.50mm x 26.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 990 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

990In Stock
Ships from Rochester Electronics, LLC