
NTMFS5C604NLT1G | |
---|---|
DigiKey Part Number | NTMFS5C604NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5C604NLT1GOSCT-ND - Cut Tape (CT) NTMFS5C604NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C604NLT1G |
Description | MOSFET N-CH 60V 38A 5DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38A (Ta) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS5C604NLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.67000 | $26.67 |
10 | $17.93800 | $179.38 |
100 | $13.71450 | $1,371.45 |
500 | $10.79578 | $5,397.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $9.19679 | $13,795.18 |
3,000 | $8.87412 | $26,622.36 |