TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4969NT4G

DigiKey Part Number
NTD4969NT4GOSTR-ND - Tape & Reel (TR)
NTD4969NT4GOSCT-ND - Cut Tape (CT)
NTD4969NT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTD4969NT4G
Description
MOSFET N-CH 30V 9.4A/41A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 9.4A (Ta), 41A (Tc) 1.38W (Ta), 26.3W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
837 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.38W (Ta), 26.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 42,190 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.90000$6.90
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

42,190In Stock
Ships from Flip Electronics