8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV5171EDR2G

DigiKey Part Number
NCV5171EDR2GOSTR-ND - Tape & Reel (TR)
NCV5171EDR2GOSCT-ND - Cut Tape (CT)
NCV5171EDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV5171EDR2G
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.276V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NCV5171EDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28.2V
Current - Output
Frequency - Switching
280kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,166
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.63000$24.63
10$18.44200$184.42
25$16.89480$422.37
100$15.18870$1,518.87
250$14.37548$3,593.87
500$13.88546$6,942.73
1,000$13.48205$13,482.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.05618$32,640.45
5,000$12.79949$63,997.45
Manufacturers Standard Package