
NCP81161MNTWG | |
---|---|
DigiKey Part Number | NCP81161MNTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP81161MNTWG |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81161MNTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 16ns, 11ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |